Part Details for TBJC686K010LRDB0800 by Kyocera AVX Components
Overview of TBJC686K010LRDB0800 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC686K010LRDB0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9082
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJC686K010LRDB0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6400 / $12.7500 | Buy Now |
DISTI #
478-TBJC686K010LRDB0800TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.1236 | Buy Now |
DISTI #
581-TBJC686K10LRD800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$10.4600 | Order Now |
Part Details for TBJC686K010LRDB0800
TBJC686K010LRDB0800 CAD Models
TBJC686K010LRDB0800 Part Data Attributes
|
TBJC686K010LRDB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC686K010LRDB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC686K010LRDB0800
This table gives cross-reference parts and alternative options found for TBJC686K010LRDB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC686K010LRDB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC686K010CXDZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K010LRDB0800 vs TBJC686K010CXDZ0724 |
TBJC686K010CGSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K010LRDB0800 vs TBJC686K010CGSZ0845 |
TBJC686K010JGLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K010LRDB0800 vs TBJC686K010JGLZ0H45 |
TBJC686K010RGSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K010LRDB0800 vs TBJC686K010RGSZ0800 |
TBJC686K010CWDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K010LRDB0800 vs TBJC686K010CWDZ0H24 |
TBJC686K010LXDC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K010LRDB0800 vs TBJC686K010LXDC0900 |
TBJC686K010CXLD9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K010LRDB0800 vs TBJC686K010CXLD9000 |
TBJC686K010LGSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K010LRDB0800 vs TBJC686K010LGSD0H00 |
TBJC686K010LWDC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K010LRDB0800 vs TBJC686K010LWDC0824 |
TBJC686K010LXLB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TBJC686K010LRDB0800 vs TBJC686K010LXLB0024 |