There are no models available for this part yet.
Overview of TBJC476K016CSSB0024 by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJC476K016CSSB0024 by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56030508
|
Verical | Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 (0.1%FR) 1.5 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2013 | Americas - 2000 |
|
$8.0650 | Buy Now |