Part Details for TBJC475K035LBLB0024 by Kyocera AVX Components
Overview of TBJC475K035LBLB0024 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC475K035LBLB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBJC475K035LBLB0024-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4291 | Buy Now |
DISTI #
TBJC475K035LBLB002
|
Avnet Americas | Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 (0.1%FR) Bulk (Alt: TBJC475K035LBLB002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$12.8840 | Buy Now |
DISTI #
581-TBJC475K35LBLB24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$15.3000 | Order Now |
Part Details for TBJC475K035LBLB0024
TBJC475K035LBLB0024 CAD Models
TBJC475K035LBLB0024 Part Data Attributes
|
TBJC475K035LBLB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC475K035LBLB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001645 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 171 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC475K035LBLB0024
This table gives cross-reference parts and alternative options found for TBJC475K035LBLB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC475K035LBLB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC475K035LWLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K035LBLB0024 vs TBJC475K035LWLZ0H24 |
TBJC475K035RKSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K035LBLB0024 vs TBJC475K035RKSC0945 |
TBJC475K035CSSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC475K035LBLB0024 vs TBJC475K035CSSC0023 |
TBJC475K035JRLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC475K035LBLB0024 vs TBJC475K035JRLZ0924 |
TBJC475K035JSSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC475K035LBLB0024 vs TBJC475K035JSSB0H23 |
TBJC475K035LWLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K035LBLB0024 vs TBJC475K035LWLB0000 |
TBJC475K035RBSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC475K035LBLB0024 vs TBJC475K035RBSZ0H24 |
TBJC475K035JKLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K035LBLB0024 vs TBJC475K035JKLZ0024 |
TBJC475K035CSLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC475K035LBLB0024 vs TBJC475K035CSLB0924 |
TBJC475K035LWSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | TBJC475K035LBLB0024 vs TBJC475K035LWSZ0945 |