Part Details for TBJC336J016CRSB0000 by Kyocera AVX Components
Overview of TBJC336J016CRSB0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC336J016CRSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T9439
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJC336J016CRSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0300 / $16.8800 | Buy Now |
DISTI #
478-TBJC336J016CRSB0000TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.5802 | Buy Now |
DISTI #
TBJC336J016CRSB000
|
Avnet Americas | BIDD SPECIAL - Custom Tape W/Leader (Alt: TBJC336J016CRSB000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TBJC336J016CRSB0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$16.3800 | Order Now |
Part Details for TBJC336J016CRSB0000
TBJC336J016CRSB0000 CAD Models
TBJC336J016CRSB0000 Part Data Attributes
|
TBJC336J016CRSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC336J016CRSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC336J016CRSB0000
This table gives cross-reference parts and alternative options found for TBJC336J016CRSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336J016CRSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336J016LBLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J016CRSB0000 vs TBJC336J016LBLB0023 |
TBJC336J016LBSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J016CRSB0000 vs TBJC336J016LBSB0745 |
TBJC336J016LKDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J016CRSB0000 vs TBJC336J016LKDZ0723 |
TBJC336J016CWLD0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J016CRSB0000 vs TBJC336J016CWLD0023 |
TBJC336J016CXDD0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J016CRSB0000 vs TBJC336J016CXDD0723 |
TBJC336J016LSLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336J016CRSB0000 vs TBJC336J016LSLB0000 |
TBJC336J016CXSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J016CRSB0000 vs TBJC336J016CXSB0H23 |
TBJC336J016CWDD0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J016CRSB0000 vs TBJC336J016CWDD0H23 |
TBJC336J016LSDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J016CRSB0000 vs TBJC336J016LSDB0H00 |
TBJC336J016LADD0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336J016CRSB0000 vs TBJC336J016LADD0745 |