Datasheets
TBJC335K050JLLB0024 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2412,

Part Details for TBJC335K050JLLB0024 by Kyocera AVX Components

Overview of TBJC335K050JLLB0024 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJC335K050JLLB0024

TBJC335K050JLLB0024 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJC335K050JLLB0024 Part Data Attributes

TBJC335K050JLLB0024 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJC335K050JLLB0024 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2412,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2412
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 3.3 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1000 mΩ
Height 2.6 mm
JESD-609 Code e0
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 2312
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for TBJC335K050JLLB0024

This table gives cross-reference parts and alternative options found for TBJC335K050JLLB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC335K050JLLB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJC335K050JRSB0700 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP Kyocera AVX Components TBJC335K050JLLB0024 vs TBJC335K050JRSB0700
TBJC335K050JWLC0H24 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP Kyocera AVX Components TBJC335K050JLLB0024 vs TBJC335K050JWLC0H24
TBJC335K050JXSB0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2412, Kyocera AVX Components TBJC335K050JLLB0024 vs TBJC335K050JXSB0H24
TBJC335K050RBLC9845 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP Kyocera AVX Components TBJC335K050JLLB0024 vs TBJC335K050RBLC9845
TBJC335K050RXLC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2412, Kyocera AVX Components TBJC335K050JLLB0024 vs TBJC335K050RXLC0945
TBJC335K050RKLC0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2412, Kyocera AVX Components TBJC335K050JLLB0024 vs TBJC335K050RKLC0H24
TBJC335K050JSSC0023 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP Kyocera AVX Components TBJC335K050JLLB0024 vs TBJC335K050JSSC0023
TBJC335K050JSLB0924 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP Kyocera AVX Components TBJC335K050JLLB0024 vs TBJC335K050JSLB0924
TBJC335K050RKSZ0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2412, Kyocera AVX Components TBJC335K050JLLB0024 vs TBJC335K050RKSZ0H24
TBJC335K050RBSZ0823 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP Kyocera AVX Components TBJC335K050JLLB0024 vs TBJC335K050RBSZ0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJC335K050JLLB0024 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJC335K050JLLB0024 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJC335K050JLLB0024 would you like to use for your alert(s)?
  • Please alert me when TBJC335K050JLLB0024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJC335K050JLLB0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJC335K050JLLB0024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJC335K050JLLB0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJC335K050JLLB0024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJC335K050JLLB0024 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: