Part Details for TBJC335K035CRSCT900 by Kyocera AVX Components
Overview of TBJC335K035CRSCT900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC335K035CRSCT900
TBJC335K035CRSCT900 CAD Models
TBJC335K035CRSCT900 Part Data Attributes
|
TBJC335K035CRSCT900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC335K035CRSCT900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 80 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC335K035CRSCT900
This table gives cross-reference parts and alternative options found for TBJC335K035CRSCT900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC335K035CRSCT900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C335K035CN6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC335K035CRSCT900 vs T493C335K035CN6220WAFL |
T493C335K035AB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC335K035CRSCT900 vs T493C335K035AB61207640 |
TBJC335K035CRSBTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K035CRSCT900 vs TBJC335K035CRSBTH24 |
T492C335K035CK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412 | KEMET Corporation | TBJC335K035CRSCT900 vs T492C335K035CK42527280 |
T493C335K035CB62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC335K035CRSCT900 vs T493C335K035CB62107640 |
T493C335K035AC61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC335K035CRSCT900 vs T493C335K035AC61307640 |
T493C335K035CM6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC335K035CRSCT900 vs T493C335K035CM6210WAFL |
T493C335K035CH621B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | KEMET Corporation | TBJC335K035CRSCT900 vs T493C335K035CH621B7280 |
T493C335K035CH631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | KEMET Corporation | TBJC335K035CRSCT900 vs T493C335K035CH631A7280 |
T493C335K035AT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC335K035CRSCT900 vs T493C335K035AT64107610 |