There are no models available for this part yet.
Overview of TBJC335K035CRSB0024 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJC335K035CRSB0024 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85K7473
|
Newark | Capacitor,3.3Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBJC335K035CRSB0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.7700 / $12.6700 | Buy Now | |
DISTI #
478-TBJC335K035CRSB0024TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3976 | Buy Now | |
DISTI #
581-TBJC335K35CRSB24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 3.3UF 35V 10% C RoHS: Not Compliant | 0 |
|
$11.6600 | Order Now |
CAD Models for TBJC335K035CRSB0024 by Kyocera AVX Components
Part Data Attributes for TBJC335K035CRSB0024 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2500 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0012 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
80 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TBJC335K035CRSB0024
This table gives cross-reference parts and alternative options found for TBJC335K035CRSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC335K035CRSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MC335KBBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC335K035CRSB0024 vs CWR11MC335KBBTR |
CWR11MB335KBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC335K035CRSB0024 vs CWR11MB335KBATR13 |
TBJC335K035CRSCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K035CRSB0024 vs TBJC335K035CRSCTH00 |
TBJC335K035CBLZTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | TBJC335K035CRSB0024 vs TBJC335K035CBLZTH24 |
T493C335K035CK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP | KEMET Corporation | TBJC335K035CRSB0024 vs T493C335K035CK62107280 |
T493C335K035BT62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC335K035CRSB0024 vs T493C335K035BT62307640 |
T493C335K035AM64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC335K035CRSB0024 vs T493C335K035AM64207610 |
T492C335K035PC42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJC335K035CRSB0024 vs T492C335K035PC42507640 |
TBJC335K035CWSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412 | Kyocera AVX Components | TBJC335K035CRSB0024 vs TBJC335K035CWSD0045 |
T493C335K035AH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412 | KEMET Corporation | TBJC335K035CRSB0024 vs T493C335K035AH6310 |