There are no models available for this part yet.
Overview of TBJC225K035CRSB0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJC225K035CRSB0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J7926
|
Newark | Capacitor,2.2Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBJC225K035CRSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.3600 / $11.0100 | Buy Now | |
DISTI #
478-TBJC225K035CRSB0000TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7674 | Buy Now | |
DISTI #
581-TBJC225K035CRSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$9.8600 | Order Now |
CAD Models for TBJC225K035CRSB0000 by Kyocera AVX Components
Part Data Attributes for TBJC225K035CRSB0000 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3500 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0008 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
70 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TBJC225K035CRSB0000
This table gives cross-reference parts and alternative options found for TBJC225K035CRSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC225K035CRSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C225K035CC652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | TBJC225K035CRSB0000 vs T496C225K035CC652A7610 |
TBJC225K035CRLCT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K035CRSB0000 vs TBJC225K035CRLCT723 |
TBJC225K035CBLBT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K035CRSB0000 vs TBJC225K035CBLBT900 |
T496C225K035CC642B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | TBJC225K035CRSB0000 vs T496C225K035CC642B7610 |
T492C225K035PC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412 | KEMET Corporation | TBJC225K035CRSB0000 vs T492C225K035PC42517280 |
T492C225K035MH42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJC225K035CRSB0000 vs T492C225K035MH42517640 |
T492C225K035AH4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJC225K035CRSB0000 vs T492C225K035AH4250WAFL |
T493C225K035BH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC225K035CRSB0000 vs T493C225K035BH62107610 |
T493C225K035BK61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC225K035CRSB0000 vs T493C225K035BK61307610 |
T493C225K035CC651A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | TBJC225K035CRSB0000 vs T493C225K035CC651A |