There are no models available for this part yet.
Overview of TBJC156M010CRMB0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJC156M010CRMB0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR11FK156MB\M500
|
TTI | Tantalum Capacitors - Solid SMD 15UF 10V 20% C Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$10.0000 / $12.8800 | Buy Now | |
DISTI #
CWR11FK156MB\TR
|
TTI | Tantalum Capacitors - Solid SMD 15UF 10V 20% C Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$12.3800 / $12.6300 | Buy Now |
CAD Models for TBJC156M010CRMB0000 by Kyocera AVX Components
Part Data Attributes for TBJC156M010CRMB0000 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2500 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Size Code
|
2412
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TBJC156M010CRMB0000
This table gives cross-reference parts and alternative options found for TBJC156M010CRMB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC156M010CRMB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC156M010CGMZ0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010CRMB0000 vs TBJC156M010CGMZ0824 |
TBJC156M010CELT0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010CRMB0000 vs TBJC156M010CELT0045 |
TBJC156M010CDSD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010CRMB0000 vs TBJC156M010CDSD0900 |
TBJC156M010CCSD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010CRMB0000 vs TBJC156M010CCSD0824 |
TBJC156M010CAMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010CRMB0000 vs TBJC156M010CAMZ0000 |
TBJC156M010CFSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010CRMB0000 vs TBJC156M010CFSC0H00 |
T492C156M010PS42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | TBJC156M010CRMB0000 vs T492C156M010PS42507280 |
TBJC156M010CXMB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010CRMB0000 vs TBJC156M010CXMB0045 |
TBJC156M010CSMZT024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010CRMB0000 vs TBJC156M010CSMZT024 |
TBJC156M010CRMBT924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | Kyocera AVX Components | TBJC156M010CRMB0000 vs TBJC156M010CRMBT924 |