There are no models available for this part yet.
Overview of TBJC106M025CBSC0023 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJC106M025CBSC0023 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54Y6900
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJC106M025CBSC0023 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1700 / $23.3500 | Buy Now | |
DISTI #
478-TBJC106M025CBSC0023-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0501 | Buy Now | |
DISTI #
581-TBJC106M25CBSC23
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$24.0600 | Order Now |
CAD Models for TBJC106M025CBSC0023 by Kyocera AVX Components
Part Data Attributes for TBJC106M025CBSC0023 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1800 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0025 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
99 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TBJC106M025CBSC0023
This table gives cross-reference parts and alternative options found for TBJC106M025CBSC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106M025CBSC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-121MDBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M025CBSC0023 vs 07016-121MDBC |
TBJC106M025JWLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106M025CBSC0023 vs TBJC106M025JWLZ0745 |
TBJC106M025CWLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M025CBSC0023 vs TBJC106M025CWLB0H45 |
TBJC106M025LWSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M025CBSC0023 vs TBJC106M025LWSB0845 |
TBJC106M025LSSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106M025CBSC0023 vs TBJC106M025LSSB0745 |
TBJC106M025LRSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TBJC106M025CBSC0023 vs TBJC106M025LRSB0H45 |
TBJC106M025CRLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106M025CBSC0023 vs TBJC106M025CRLZ0023 |
TPSC106M025B500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TBJC106M025CBSC0023 vs TPSC106M025B500 |
TBJC106M025CRSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106M025CBSC0023 vs TBJC106M025CRSZ0745 |
TBJC106M025JWSC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC106M025CBSC0023 vs TBJC106M025JWSC0023 |