Part Details for TBJC106M010CRSZ9000 by Kyocera AVX Components
Overview of TBJC106M010CRSZ9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC106M010CRSZ9000
TBJC106M010CRSZ9000 CAD Models
TBJC106M010CRSZ9000 Part Data Attributes
|
TBJC106M010CRSZ9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106M010CRSZ9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND |
Alternate Parts for TBJC106M010CRSZ9000
This table gives cross-reference parts and alternative options found for TBJC106M010CRSZ9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106M010CRSZ9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106M010CSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106M010CRSZ9000 vs TBJB106M010CSB9045 |
TBJA106M010CSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106M010CRSZ9000 vs TBJA106M010CSB9024 |
TBJB106M010LBLD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106M010CRSZ9000 vs TBJB106M010LBLD9023 |
TBWC106M010LSLD0924 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC106M010CRSZ9000 vs TBWC106M010LSLD0924 |
TBWC106M010LBLD9945 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC106M010CRSZ9000 vs TBWC106M010LBLD9945 |
TBJC106M010CRL0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106M010CRSZ9000 vs TBJC106M010CRL0723 |
TBJC106M010LSSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106M010CRSZ9000 vs TBJC106M010LSSB9000 |
TBWC106M010CBLD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC106M010CRSZ9000 vs TBWC106M010CBLD0845 |
TBJB106M010LRSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106M010CRSZ9000 vs TBJB106M010LRSB9000 |
TBJC106M010CRL9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106M010CRSZ9000 vs TBJC106M010CRL9024 |