Part Details for TBJB685K016LSLB0023 by Kyocera AVX Components
Overview of TBJB685K016LSLB0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685K016LSLB0023
TBJB685K016LSLB0023 CAD Models
TBJB685K016LSLB0023 Part Data Attributes
|
TBJB685K016LSLB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685K016LSLB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001088 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 151 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685K016LSLB0023
This table gives cross-reference parts and alternative options found for TBJB685K016LSLB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685K016LSLB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T4JB685K016LBLQ4H00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBJB685K016LSLB0023 vs T4JB685K016LBLQ4H00 |
TBJB685K016CRLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K016LSLB0023 vs TBJB685K016CRLB0H00 |
TBJB685K016JWSB0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB685K016LSLB0023 vs TBJB685K016JWSB0045 |
TBJB685K016LRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K016LSLB0023 vs TBJB685K016LRSB0800 |
TBJB685K016RWSC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB685K016LSLB0023 vs TBJB685K016RWSC0745 |
TBJB685K016RRSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB685K016LSLB0023 vs TBJB685K016RRSZ0700 |
T4JB685K016LRLQ4900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBJB685K016LSLB0023 vs T4JB685K016LRLQ4900 |
TBJB685K016CRLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K016LSLB0023 vs TBJB685K016CRLZ0023 |
TBJB685K016CRSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K016LSLB0023 vs TBJB685K016CRSZ0745 |
TBJB685K016LSSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K016LSLB0023 vs TBJB685K016LSSB0745 |