Part Details for TBJB685J006CWLDT824 by Kyocera AVX Components
Overview of TBJB685J006CWLDT824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685J006CWLDT824
TBJB685J006CWLDT824 CAD Models
TBJB685J006CWLDT824 Part Data Attributes
|
TBJB685J006CWLDT824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685J006CWLDT824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 50 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685J006CWLDT824
This table gives cross-reference parts and alternative options found for TBJB685J006CWLDT824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685J006CWLDT824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DH685JBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411 | Kyocera AVX Components | TBJB685J006CWLDT824 vs CWR11DH685JBATR |
TBJB685J006CSMB0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J006CWLDT824 vs TBJB685J006CSMB0800 |
TBJB685J006CBMB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J006CWLDT824 vs TBJB685J006CBMB0823 |
TBJB685J006CCLB0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J006CWLDT824 vs TBJB685J006CCLB0700 |
TBJB685J006CFSD0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J006CWLDT824 vs TBJB685J006CFSD0823 |
TBJB685J006CKSZT024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J006CWLDT824 vs TBJB685J006CKSZT024 |
TBJB685J006CLLZT923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J006CWLDT824 vs TBJB685J006CLLZT923 |
TBJB685J006CXSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J006CWLDT824 vs TBJB685J006CXSZ0045 |
TBJB685J006CRMB0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J006CWLDT824 vs TBJB685J006CRMB0724 |
TBJB685J006CXLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685J006CWLDT824 vs TBJB685J006CXLC0045 |