There are no models available for this part yet.
Overview of TBJB684J035CSMZT823 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBJB684J035CSMZT823 by Kyocera AVX Components
Part Data Attributes for TBJB684J035CSMZT823 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
8000 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e0
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TBJB684J035CSMZT823
This table gives cross-reference parts and alternative options found for TBJB684J035CSMZT823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB684J035CSMZT823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492B684J035RH4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB684J035CSMZT823 vs T492B684J035RH4252WAFL |
TBJB684J035CGSC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684J035CSMZT823 vs TBJB684J035CGSC0700 |
TBJB684J035CAMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684J035CSMZT823 vs TBJB684J035CAMZ0000 |
TBJB684J035CXSCT824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684J035CSMZT823 vs TBJB684J035CXSCT824 |
T493B684J035BC6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB684J035CSMZT823 vs T493B684J035BC6423 |
TBJB684J035CCSD0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684J035CSMZT823 vs TBJB684J035CCSD0824 |
TBJB684J035CBLZT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684J035CSMZT823 vs TBJB684J035CBLZT024 |
TBJB684J035CFSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684J035CSMZT823 vs TBJB684J035CFSC0H00 |
TBJB684J035CELT0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684J035CSMZT823 vs TBJB684J035CELT0045 |
T493B684J035CC651B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | KEMET Corporation | TBJB684J035CSMZT823 vs T493B684J035CC651B |