Part Details for TBJB476J004CSLZ0945 by Kyocera AVX Components
Overview of TBJB476J004CSLZ0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB476J004CSLZ0945
TBJB476J004CSLZ0945 CAD Models
TBJB476J004CSLZ0945 Part Data Attributes
|
TBJB476J004CSLZ0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB476J004CSLZ0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | COTS Product | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0019 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB476J004CSLZ0945
This table gives cross-reference parts and alternative options found for TBJB476J004CSLZ0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB476J004CSLZ0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B476J004BB6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB476J004CSLZ0945 vs T493B476J004BB6410WAFL |
T493B476J004CC622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | TBJB476J004CSLZ0945 vs T493B476J004CC622C |
T493B476J004CT631B7610 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | TBJB476J004CSLZ0945 vs T493B476J004CT631B7610 |
T493B476J004CT621C7610 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | TBJB476J004CSLZ0945 vs T493B476J004CT621C7610 |
TBJB476J004CSLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB476J004CSLZ0945 vs TBJB476J004CSLZ0824 |
T493B476J004BH6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB476J004CSLZ0945 vs T493B476J004BH6320WAFL |
T493B476J004CK632C7640 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | TBJB476J004CSLZ0945 vs T493B476J004CK632C7640 |
T493B476J004CB642B7640 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | TBJB476J004CSLZ0945 vs T493B476J004CB642B7640 |
T493B476J004CK651BWAFL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | TBJB476J004CSLZ0945 vs T493B476J004CK651BWAFL |
TBJB476J004CBLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB476J004CSLZ0945 vs TBJB476J004CBLB0745 |