Part Details for TBJB475K025JCSC0823 by Kyocera AVX Components
Overview of TBJB475K025JCSC0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB475K025JCSC0823
TBJB475K025JCSC0823 CAD Models
TBJB475K025JCSC0823 Part Data Attributes
|
TBJB475K025JCSC0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB475K025JCSC0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB475K025JCSC0823
This table gives cross-reference parts and alternative options found for TBJB475K025JCSC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB475K025JCSC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TESB475K025EC3C1 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K025JCSC0823 vs TESB475K025EC3C1 |
T493B475K025BN64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB475K025JCSC0823 vs T493B475K025BN64107640 |
T493B475K025BK6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB475K025JCSC0823 vs T493B475K025BK6122 |
TR3B475K025W1500 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TBJB475K025JCSC0823 vs TR3B475K025W1500 |
TBJB475K025LLDC0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K025JCSC0823 vs TBJB475K025LLDC0800 |
TBJB475K025LKLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K025JCSC0823 vs TBJB475K025LKLZ0923 |
TBJB475K025LKDC0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K025JCSC0823 vs TBJB475K025LKDC0724 |
TBJB475K025LDLC0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K025JCSC0823 vs TBJB475K025LDLC0745 |
TBJB475K025LCLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K025JCSC0823 vs TBJB475K025LCLC0H45 |
TBJB475K025LCLB0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TBJB475K025JCSC0823 vs TBJB475K025LCLB0923 |