Part Details for TBJB474J035CBC0024 by Kyocera AVX Components
Overview of TBJB474J035CBC0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB474J035CBC0024
TBJB474J035CBC0024 CAD Models
TBJB474J035CBC0024 Part Data Attributes
|
TBJB474J035CBC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB474J035CBC0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 4.0 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB474J035CBC0024
This table gives cross-reference parts and alternative options found for TBJB474J035CBC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB474J035CBC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB474J035CBZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB474J035CBC0024 vs TBJB474J035CBZ0924 |
TBJB474J035CSLC045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB474J035CBC0024 vs TBJB474J035CSLC045 |
TBJB474J035LSSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB474J035CBC0024 vs TBJB474J035LSSZ9045 |
TBJB474J035CRL0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB474J035CBC0024 vs TBJB474J035CRL0000 |
TBJB474J035CRB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB474J035CBC0024 vs TBJB474J035CRB0945 |
TBJB474J035CRS0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB474J035CBC0024 vs TBJB474J035CRS0845 |
TBJB474J035CBSB023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB474J035CBC0024 vs TBJB474J035CBSB023 |
TBJB474J035CBZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB474J035CBC0024 vs TBJB474J035CBZ0745 |
TBJB474J035CBSC024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB474J035CBC0024 vs TBJB474J035CBSC024 |
TBJB474J035CRLZ000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB474J035CBC0024 vs TBJB474J035CRLZ000 |