Part Details for TBJB336K006CRLC0045 by Kyocera AVX Components
Overview of TBJB336K006CRLC0045 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJB336K006CRLC0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y6742
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJB336K006CRLC0045 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0600 / $23.2400 | Buy Now |
DISTI #
478-TBJB336K006CRLC0045TR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.0500 | Buy Now |
DISTI #
581-TBJB336K006CR045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$21.2400 | Order Now |
Part Details for TBJB336K006CRLC0045
TBJB336K006CRLC0045 CAD Models
TBJB336K006CRLC0045 Part Data Attributes
|
TBJB336K006CRLC0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB336K006CRLC0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00198 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 79 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB336K006CRLC0045
This table gives cross-reference parts and alternative options found for TBJB336K006CRLC0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB336K006CRLC0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336K006CWSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336K006CRLC0045 vs TBJB336K006CWSC0H24 |
TBJB336K006CBLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB336K006CRLC0045 vs TBJB336K006CBLB0900 |
TBJB336K006LSLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB336K006CRLC0045 vs TBJB336K006LSLZ0724 |
TBJB336K006LRLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TBJB336K006CRLC0045 vs TBJB336K006LRLZ0H24 |
TBJB336K006LRSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB336K006CRLC0045 vs TBJB336K006LRSC0723 |
TBJB336K006RRSB0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB336K006CRLC0045 vs TBJB336K006RRSB0945 |
TBJB336K006RSSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB336K006CRLC0045 vs TBJB336K006RSSZ0045 |
TBJB336K006JSSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB336K006CRLC0045 vs TBJB336K006JSSZ0823 |
TBJB336K006JSLC0823 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB336K006CRLC0045 vs TBJB336K006JSLC0823 |
TBJB336K006CSLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB336K006CRLC0045 vs TBJB336K006CSLZ0924 |