Datasheets
TBJB335M035CSLZ9045 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP

Part Details for TBJB335M035CSLZ9045 by Kyocera AVX Components

Overview of TBJB335M035CSLZ9045 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJB335M035CSLZ9045

TBJB335M035CSLZ9045 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJB335M035CSLZ9045 Part Data Attributes

TBJB335M035CSLZ9045 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJB335M035CSLZ9045 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 3.3 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1000 mΩ
Height 1.9 mm
JESD-609 Code e0
Leakage Current 0.0012 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Reference Standard MIL-PRF-55365/8
Size Code 1411
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for TBJB335M035CSLZ9045

This table gives cross-reference parts and alternative options found for TBJB335M035CSLZ9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335M035CSLZ9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJB335M035JESC0000 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335M035CSLZ9045 vs TBJB335M035JESC0000
TBJB335M035JFLC0723 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335M035CSLZ9045 vs TBJB335M035JFLC0723
TBJB335M035JLSC0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335M035CSLZ9045 vs TBJB335M035JLSC0900
TBJB335M035RFSB0745 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335M035CSLZ9045 vs TBJB335M035RFSB0745
TBJB335M035RCSC0945 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335M035CSLZ9045 vs TBJB335M035RCSC0945
T493B335M035BH6220WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB335M035CSLZ9045 vs T493B335M035BH6220WAFL
TBJB335M035JESZ0H23 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335M035CSLZ9045 vs TBJB335M035JESZ0H23
TBJB335M035CESC0823 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335M035CSLZ9045 vs TBJB335M035CESC0823
TBJB335M035CGLD9H00 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335M035CSLZ9045 vs TBJB335M035CGLD9H00
TBJB335M035CGLZ0900 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components TBJB335M035CSLZ9045 vs TBJB335M035CGLZ0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB335M035CSLZ9045 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB335M035CSLZ9045 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB335M035CSLZ9045 would you like to use for your alert(s)?
  • Please alert me when TBJB335M035CSLZ9045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB335M035CSLZ9045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB335M035CSLZ9045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB335M035CSLZ9045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB335M035CSLZ9045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB335M035CSLZ9045 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: