Part Details for TBJB335M035CBSC0823 by Kyocera AVX Components
Overview of TBJB335M035CBSC0823 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJB335M035CBSC0823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y7325
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJB335M035CBSC0823 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5400 / $24.8000 | Buy Now |
DISTI #
478-TBJB335M035CBSC0823-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4625 | Buy Now |
DISTI #
TBJB335M035CBSC082
|
Avnet Americas | BIDD SPECIAL - Custom Tape W/Leader (Alt: TBJB335M035CBSC082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TBJB335M035CB823
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$22.6800 | Order Now |
Part Details for TBJB335M035CBSC0823
TBJB335M035CBSC0823 CAD Models
TBJB335M035CBSC0823 Part Data Attributes
|
TBJB335M035CBSC0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB335M035CBSC0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001155 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 62 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB335M035CBSC0823
This table gives cross-reference parts and alternative options found for TBJB335M035CBSC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335M035CBSC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M035JSLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB335M035CBSC0823 vs TBJB335M035JSLZ0800 |
TBJB335M035LBSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335M035CBSC0823 vs TBJB335M035LBSC0H45 |
TBJB335M035JBLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB335M035CBSC0823 vs TBJB335M035JBLZ0823 |
TBJB335M035LSSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335M035CBSC0823 vs TBJB335M035LSSB0724 |
TBJB335M035JRLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB335M035CBSC0823 vs TBJB335M035JRLZ0724 |
TBJB335M035LBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335M035CBSC0823 vs TBJB335M035LBSC0723 |
TBJB335M035RWSC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB335M035CBSC0823 vs TBJB335M035RWSC0823 |
TBJB335M035JBSB0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB335M035CBSC0823 vs TBJB335M035JBSB0700 |
TBJB335M035CRLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB335M035CBSC0823 vs TBJB335M035CRLZ0045 |
TBJB335M035JWSC0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB335M035CBSC0823 vs TBJB335M035JWSC0045 |