Part Details for TBJB335K015CBLT0723 by Kyocera AVX Components
Overview of TBJB335K015CBLT0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB335K015CBLT0723
TBJB335K015CBLT0723 CAD Models
TBJB335K015CBLT0723 Part Data Attributes
|
TBJB335K015CBLT0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB335K015CBLT0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Manufacturer Series | TBJ | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | TBJ | |
Size Code | 1411 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 2.8 mm |
Alternate Parts for TBJB335K015CBLT0723
This table gives cross-reference parts and alternative options found for TBJB335K015CBLT0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB335K015CBLT0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HH335KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335K015CBLT0723 vs CWR11HH335KCC |
CWR11HH335KDBBULK | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335K015CBLT0723 vs CWR11HH335KDBBULK |
T492B335K015MH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | KEMET Corporation | TBJB335K015CBLT0723 vs T492B335K015MH42517280 |
T492B335K015DH42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB335K015CBLT0723 vs T492B335K015DH42507640 |
TBJB335K015CXSCT924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335K015CBLT0723 vs TBJB335K015CXSCT924 |
TBJB335K015CWLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | TBJB335K015CBLT0723 vs TBJB335K015CWLZ0945 |
TBJB335K015CSSZT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335K015CBLT0723 vs TBJB335K015CSSZT823 |
TBJB335K015CSLCT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335K015CBLT0723 vs TBJB335K015CSLCT823 |
TBJB335K015CRLDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335K015CBLT0723 vs TBJB335K015CRLDTH45 |
TBJB335K015CKSBT823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TBJB335K015CBLT0723 vs TBJB335K015CKSBT823 |