Part Details for TBJB226K016LRSB0000 by Kyocera AVX Components
Overview of TBJB226K016LRSB0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJB226K016LRSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R3514
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJB226K016LRSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $10.4600 | Buy Now |
DISTI #
478-TBJB226K016LRSB0000TR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3250 | Buy Now |
DISTI #
TBJB226K016LRSB000
|
Avnet Americas | BIDD SPECIAL - Custom Tape W/Leader (Alt: TBJB226K016LRSB000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TBJB226K016LRSB0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$8.4000 | Order Now |
Part Details for TBJB226K016LRSB0000
TBJB226K016LRSB0000 CAD Models
TBJB226K016LRSB0000 Part Data Attributes
|
TBJB226K016LRSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB226K016LRSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00352 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 151 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB226K016LRSB0000
This table gives cross-reference parts and alternative options found for TBJB226K016LRSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226K016LRSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB226K016CSSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB226K016LRSB0000 vs TBJB226K016CSSZ0024 |
TBJB226K016RBSC0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226K016LRSB0000 vs TBJB226K016RBSC0900 |
TBJB226K016JSLB0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226K016LRSB0000 vs TBJB226K016JSLB0824 |
TBJB226K016RWLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226K016LRSB0000 vs TBJB226K016RWLZ0H45 |
TBJB226K016JWSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226K016LRSB0000 vs TBJB226K016JWSZ0800 |
TBJB226K016JWLC0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226K016LRSB0000 vs TBJB226K016JWLC0800 |
TBJB226K016RWSB0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226K016LRSB0000 vs TBJB226K016RWSB0945 |
TBJB226K016RBLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226K016LRSB0000 vs TBJB226K016RBLB0H00 |
TBJB226K016JBLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226K016LRSB0000 vs TBJB226K016JBLZ0745 |
TBJB226K016LBSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB226K016LRSB0000 vs TBJB226K016LBSB0845 |