There are no models available for this part yet.
Overview of TBJB226K010LBSB0700 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJB226K010LBSB0700 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78M2846
|
Newark | Capacitor,22Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBJB226K010LBSB0700 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2300 / $11.0600 | Buy Now | |
DISTI #
478-TBJB226K010LBSB0700-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0640 | Buy Now | |
DISTI #
TBJB226K010LBSB070
|
Avnet Americas | Cap Tant Solid 22uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 (0.1%FR) 0.5 Ohm 125°C Bulk (Alt: TBJB226K010LBSB070) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$7.7088 | Buy Now | |
DISTI #
581-TBJB226K010LB700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$9.6600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 30 Weeks | 0 |
|
$9.1500 | Buy Now |
CAD Models for TBJB226K010LBSB0700 by Kyocera AVX Components
Part Data Attributes for TBJB226K010LBSB0700 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
700 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0022 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
139 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TBJB226K010LBSB0700
This table gives cross-reference parts and alternative options found for TBJB226K010LBSB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226K010LBSB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-033KCCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226K010LBSB0700 vs 07016-033KCCA |
TBJB226K010JWLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226K010LBSB0700 vs TBJB226K010JWLZ0H00 |
TBJB226K010CWLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TBJB226K010LBSB0700 vs TBJB226K010CWLC0800 |
TBJB226K010CRLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB226K010LBSB0700 vs TBJB226K010CRLZ0845 |
TBJB226K010JWSB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226K010LBSB0700 vs TBJB226K010JWSB0923 |
TBJB226K010RRLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226K010LBSB0700 vs TBJB226K010RRLZ0800 |
TBJB226K010CBSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB226K010LBSB0700 vs TBJB226K010CBSZ0824 |
TBJB226K010RSLB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226K010LBSB0700 vs TBJB226K010RSLB0823 |
TBJB226K010JSSC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226K010LBSB0700 vs TBJB226K010JSSC0700 |
TBJB226K010JSLB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB226K010LBSB0700 vs TBJB226K010JSLB0045 |