Part Details for TBJB226J006CBSZ0700 by Kyocera AVX Components
Overview of TBJB226J006CBSZ0700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJB226J006CBSZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y6698
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJB226J006CBSZ0700 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5100 / $10.1900 | Buy Now |
DISTI #
478-TBJB226J006CBSZ0700-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2736 | Buy Now |
DISTI #
TBJB226J006CBSZ070
|
Avnet Americas | BIDD SPECIAL - Custom Tape W/Leader (Alt: TBJB226J006CBSZ070) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TBJB226J006CB700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$8.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 30 Weeks | 0 |
|
$8.4300 | Buy Now |
Part Details for TBJB226J006CBSZ0700
TBJB226J006CBSZ0700 CAD Models
TBJB226J006CBSZ0700 Part Data Attributes
|
TBJB226J006CBSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB226J006CBSZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB226J006CBSZ0700
This table gives cross-reference parts and alternative options found for TBJB226J006CBSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226J006CBSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJB226J006CRDB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J006CBSZ0700 vs TBJB226J006CRDB0823 |
TBJB226J006CLLB9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J006CBSZ0700 vs TBJB226J006CLLB9000 |
TBJB226J006CXDC0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J006CBSZ0700 vs TBJB226J006CXDC0024 |
TBJB226J006CSLB9900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J006CBSZ0700 vs TBJB226J006CSLB9900 |
TBJB226J006CADZ0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J006CBSZ0700 vs TBJB226J006CADZ0023 |
TBJB226J006CGSZ0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J006CBSZ0700 vs TBJB226J006CGSZ0945 |
TBJB226J006CRDZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J006CBSZ0700 vs TBJB226J006CRDZ0000 |
TBJB226J006CXDZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J006CBSZ0700 vs TBJB226J006CXDZ0824 |
TBJB226J006CLDC0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J006CBSZ0700 vs TBJB226J006CLDC0800 |
TBJB226J006CDLB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 22uF, 1411, | TBJB226J006CBSZ0700 vs TBJB226J006CDLB0823 |