Part Details for TBJB225K035JRSC0923 by Kyocera AVX Components
Overview of TBJB225K035JRSC0923 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJB225K035JRSC0923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBJB225K035JRSC0923TR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.1375 | Buy Now |
DISTI #
TBJB225K035JRSC092
|
Avnet Americas | Cap Tant Solid 2.2uF 35VDC B CASE 10% 3528-21 - Custom Tape W/Leader (Alt: TBJB225K035JRSC092) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$21.0088 / $22.6747 | Buy Now |
DISTI #
581-TBJB225K035JRSC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$24.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 2000 Lead time: 30 Weeks | 0 |
|
$24.0400 | Buy Now |
Part Details for TBJB225K035JRSC0923
TBJB225K035JRSC0923 CAD Models
TBJB225K035JRSC0923 Part Data Attributes
|
TBJB225K035JRSC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB225K035JRSC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.00058 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 82 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB225K035JRSC0923
This table gives cross-reference parts and alternative options found for TBJB225K035JRSC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB225K035JRSC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJB225K035RSSC0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1210, CHIP | TBJB225K035JRSC0923 vs TBJB225K035RSSC0724 |
TBJB225K035RRSC0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1210, CHIP | TBJB225K035JRSC0923 vs TBJB225K035RRSC0H24 |
07016-138KCBC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | TBJB225K035JRSC0923 vs 07016-138KCBC |
TBJB225K035LBSB0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | TBJB225K035JRSC0923 vs TBJB225K035LBSB0700 |
TBJB225K035LWSC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | TBJB225K035JRSC0923 vs TBJB225K035LWSC0045 |
TBJB225K035RSSC0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1210, CHIP | TBJB225K035JRSC0923 vs TBJB225K035RSSC0924 |
TBJB225K035RWSB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1210, CHIP | TBJB225K035JRSC0923 vs TBJB225K035RWSB0800 |
TBJB225K035CWSB0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | TBJB225K035JRSC0923 vs TBJB225K035CWSB0H45 |
TBJB225K035CRLB0023 | Kyocera AVX Components | $15.3259 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | TBJB225K035JRSC0923 vs TBJB225K035CRLB0023 |
TBJB225K035RRSB0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1210, CHIP | TBJB225K035JRSC0923 vs TBJB225K035RRSB0700 |