There are no models available for this part yet.
Overview of TBJB106K020LRDC0824 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJB106K020LRDC0824 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TBJB106K020LRDC0824TR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.8125 | Buy Now | |
DISTI #
TBJB106K020LRDC082
|
Avnet Americas | Cap Tant Solid 10uF 20VDC B CASE 10% 3528-21 (Alt: TBJB106K020LRDC082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$23.0029 | Buy Now | |
DISTI #
581-TBJB106K020LRDC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10UF 20V 10% B RoHS: Not Compliant | 0 |
|
$23.9200 | Order Now | |
DISTI #
07016-093KCCB\TR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 20V 10% B Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$23.8200 | Buy Now |
CAD Models for TBJB106K020LRDC0824 by Kyocera AVX Components
Part Data Attributes for TBJB106K020LRDC0824 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
30 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
500 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e0
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TBJB106K020LRDC0824
This table gives cross-reference parts and alternative options found for TBJB106K020LRDC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB106K020LRDC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106K020CGLC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K020LRDC0824 vs TBJB106K020CGLC0045 |
TBJB106K020CGDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K020LRDC0824 vs TBJB106K020CGDC0H45 |
TBJB106K020CGDB0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K020LRDC0824 vs TBJB106K020CGDB0923 |
TBJB106K020LXSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K020LRDC0824 vs TBJB106K020LXSZ0845 |
TBJB106K020RELC0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K020LRDC0824 vs TBJB106K020RELC0024 |
TBJB106K020RESB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K020LRDC0824 vs TBJB106K020RESB0824 |
TBJB106K020RFSB0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K020LRDC0824 vs TBJB106K020RFSB0900 |
T493B106K020AB6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB106K020LRDC0824 vs T493B106K020AB6312 |
TBJB106K020RGSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K020LRDC0824 vs TBJB106K020RGSZ0000 |
TBJB106K020CFSD0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K020LRDC0824 vs TBJB106K020CFSD0800 |