Part Details for TBJB106K020CGSB0945 by Kyocera AVX Components
Overview of TBJB106K020CGSB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB106K020CGSB0945
TBJB106K020CGSB0945 CAD Models
TBJB106K020CGSB0945 Part Data Attributes
|
TBJB106K020CGSB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB106K020CGSB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB106K020CGSB0945
This table gives cross-reference parts and alternative options found for TBJB106K020CGSB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB106K020CGSB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106K020RGSB0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K020CGSB0945 vs TBJB106K020RGSB0900 |
TBJB106K020RXLC9845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K020CGSB0945 vs TBJB106K020RXLC9845 |
T493B106K020AH63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB106K020CGSB0945 vs T493B106K020AH63107640 |
T493B106K020AB6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB106K020CGSB0945 vs T493B106K020AB6223 |
T495B106K020AHA1K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 1411 | KEMET Corporation | TBJB106K020CGSB0945 vs T495B106K020AHA1K0 |
TBJB106K020CADB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K020CGSB0945 vs TBJB106K020CADB0023 |
TBJB106K020CESD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K020CGSB0945 vs TBJB106K020CESD0H24 |
TBJB106K020CFDD0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K020CGSB0945 vs TBJB106K020CFDD0945 |
TBJB106K020CFSD0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K020CGSB0945 vs TBJB106K020CFSD0724 |
T493B106K020CK63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB106K020CGSB0945 vs T493B106K020CK63207640 |