Part Details for TBJB106K004CRST0800 by Kyocera AVX Components
Overview of TBJB106K004CRST0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB106K004CRST0800
TBJB106K004CRST0800 CAD Models
TBJB106K004CRST0800 Part Data Attributes
|
TBJB106K004CRST0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB106K004CRST0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB106K004CRST0800
This table gives cross-reference parts and alternative options found for TBJB106K004CRST0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB106K004CRST0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492B106K004AH42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB106K004CRST0800 vs T492B106K004AH42507640 |
TBJB106K004CWSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1411 | Kyocera AVX Components | TBJB106K004CRST0800 vs TBJB106K004CWSC0045 |
TBJB106K004CLLCT823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K004CRST0800 vs TBJB106K004CLLCT823 |
TBJB106K004CKLDTH45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K004CRST0800 vs TBJB106K004CKLDTH45 |
TBJB106K004CXMD0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K004CRST0800 vs TBJB106K004CXMD0900 |
T83B106K004TABL | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TBJB106K004CRST0800 vs T83B106K004TABL |
T493B106K004BB6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB106K004CRST0800 vs T493B106K004BB6220 |
T493B106K004BT62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB106K004CRST0800 vs T493B106K004BT62207610 |
TBJB106K004CGLD0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K004CRST0800 vs TBJB106K004CGLD0900 |
TBJB106K004CBSDT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106K004CRST0800 vs TBJB106K004CBSDT845 |