Part Details for TBJA475M004CBLD0745 by Kyocera AVX Components
Overview of TBJA475M004CBLD0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA475M004CBLD0745
TBJA475M004CBLD0745 CAD Models
TBJA475M004CBLD0745 Part Data Attributes
|
TBJA475M004CBLD0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA475M004CBLD0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA475M004CBLD0745
This table gives cross-reference parts and alternative options found for TBJA475M004CBLD0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA475M004CBLD0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CB475MDBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206 | Kyocera AVX Components | TBJA475M004CBLD0745 vs CWR11CB475MDBW |
TBJA475M004CALT0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475M004CBLD0745 vs TBJA475M004CALT0823 |
TBJA475M004CLSCT945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475M004CBLD0745 vs TBJA475M004CLSCT945 |
TBJA475M004CCLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475M004CBLD0745 vs TBJA475M004CCLB0H23 |
TBJA475M004CWLCT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475M004CBLD0745 vs TBJA475M004CWLCT745 |
TBJA475M004CDLB0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475M004CBLD0745 vs TBJA475M004CDLB0723 |
T493A475M004CT6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA475M004CBLD0745 vs T493A475M004CT6430 |
TBJA475M004CFST0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475M004CBLD0745 vs TBJA475M004CFST0924 |
TBJA475M004CXSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475M004CBLD0745 vs TBJA475M004CXSD0823 |
TBJA475M004CRLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, 1206 | Kyocera AVX Components | TBJA475M004CBLD0745 vs TBJA475M004CRLT0800 |