Part Details for TBJA475K010CRLC0845 by Kyocera AVX Components
Overview of TBJA475K010CRLC0845 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJA475K010CRLC0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2535
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 10V, 10% +Tol, 10% -Tol, 4.7Uf, Surface Mount, 1206 Rohs Compliant: Yes |Kyocera Avx TBJA475K010CRLC0845 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0000 / $49.4800 | Buy Now |
DISTI #
2266-TBJA475K010CRLC0845-ND
|
DigiKey | CAP TANT Min Qty: 2 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$34.6200 / $40.7500 | Buy Now |
DISTI #
478-TBJA475K010CRLC0845TR-ND
|
DigiKey | CAP TANT Min Qty: 2 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.5250 | Buy Now |
DISTI #
581-TBJA475K010CR845
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7UF 10V 10% A RoHS: Not Compliant | 0 |
|
$31.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$32.1300 / $87.1500 | Buy Now |
DISTI #
TBJA475K010CRLC0845
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 10V 10% A Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$21.5600 / $33.3800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
DISTI #
C1S127006770426
|
Chip1Stop | Cap Tant Solid 4.7uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 (0.01%FR) 5 Ohm 125C T/R RoHS: Not Compliant | 2000 |
|
$32.3000 / $43.3000 | Buy Now |
Part Details for TBJA475K010CRLC0845
TBJA475K010CRLC0845 CAD Models
TBJA475K010CRLC0845 Part Data Attributes
|
TBJA475K010CRLC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA475K010CRLC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00047 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 49 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA475K010CRLC0845
This table gives cross-reference parts and alternative options found for TBJA475K010CRLC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA475K010CRLC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475K010CSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA475K010CRLC0845 vs TBJA475K010CSSC0745 |
TBJA475K010RDLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475K010CRLC0845 vs TBJA475K010RDLZ0800 |
TBJA475K010RSSC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA475K010CRLC0845 vs TBJA475K010RSSC0700 |
TBJA475K010CRSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475K010CRLC0845 vs TBJA475K010CRSC0H45 |
TBJA475K010RSLB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA475K010CRLC0845 vs TBJA475K010RSLB0045 |
TBJA475K010CSLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA475K010CRLC0845 vs TBJA475K010CSLC0023 |
TBJA475K010JXSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475K010CRLC0845 vs TBJA475K010JXSB0924 |
TBJA475K010CRSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA475K010CRLC0845 vs TBJA475K010CRSB0923 |
TBJA475K010CLDZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475K010CRLC0845 vs TBJA475K010CLDZ0900 |
TBJA475K010CKDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475K010CRLC0845 vs TBJA475K010CKDZ0824 |