Part Details for TBJA475J016CLLB9900 by Kyocera AVX Components
Overview of TBJA475J016CLLB9900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA475J016CLLB9900
TBJA475J016CLLB9900 CAD Models
TBJA475J016CLLB9900 Part Data Attributes
|
TBJA475J016CLLB9900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA475J016CLLB9900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 4.7uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA475J016CLLB9900
This table gives cross-reference parts and alternative options found for TBJA475J016CLLB9900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA475J016CLLB9900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475J016CSLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J016CLLB9900 vs TBJA475J016CSLB0H45 |
TBJA475J016CKDB0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J016CLLB9900 vs TBJA475J016CKDB0823 |
TBJA475J016CXDC0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J016CLLB9900 vs TBJA475J016CXDC0924 |
TBJA475J016CSDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J016CLLB9900 vs TBJA475J016CSDZ0823 |
T493A475J016CB62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA475J016CLLB9900 vs T493A475J016CB62207640 |
TBJA475J016CGSD0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J016CLLB9900 vs TBJA475J016CGSD0H24 |
TBJA475J015CBLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA475J016CLLB9900 vs TBJA475J015CBLB0924 |
T493A475J016CM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, 1206 | KEMET Corporation | TBJA475J016CLLB9900 vs T493A475J016CM6110 |
T493A475J016CH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA475J016CLLB9900 vs T493A475J016CH64107610 |
TBJA475J016CWLB0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J016CLLB9900 vs TBJA475J016CWLB0823 |