Part Details for TBJA475J010CBSB0000 by Kyocera AVX Components
Overview of TBJA475J010CBSB0000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJA475J010CBSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9320
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJA475J010CBSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0300 / $16.8800 | Buy Now |
DISTI #
478-TBJA475J010CBSB0000-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2875 | Buy Now |
DISTI #
581-TBJA475J010CBSB0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$15.4300 | Order Now |
Part Details for TBJA475J010CBSB0000
TBJA475J010CBSB0000 CAD Models
TBJA475J010CBSB0000 Part Data Attributes
|
TBJA475J010CBSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA475J010CBSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA475J010CBSB0000
This table gives cross-reference parts and alternative options found for TBJA475J010CBSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA475J010CBSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475J010CSLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA475J010CBSB0000 vs TBJA475J010CSLC0745 |
TBJA475J010CRSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J010CBSB0000 vs TBJA475J010CRSZ0H45 |
TBJA475J010CKLB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J010CBSB0000 vs TBJA475J010CKLB0023 |
TBJA475J010CKDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J010CBSB0000 vs TBJA475J010CKDB0H23 |
TBJA475J010CBDC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J010CBSB0000 vs TBJA475J010CBDC0023 |
TBJA475J010CASC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J010CBSB0000 vs TBJA475J010CASC0045 |
TBJA475J010CRLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J010CBSB0000 vs TBJA475J010CRLC0H45 |
TBJA475J010CRLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA475J010CBSB0000 vs TBJA475J010CRLB0923 |
TBJA475J010CSDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J010CBSB0000 vs TBJA475J010CSDZ0H23 |
TBJA475J010CKSB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J010CBSB0000 vs TBJA475J010CKSB0745 |