Part Details for TBJA335M006CWMCT900 by Kyocera AVX Components
Overview of TBJA335M006CWMCT900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA335M006CWMCT900
TBJA335M006CWMCT900 CAD Models
TBJA335M006CWMCT900 Part Data Attributes
|
TBJA335M006CWMCT900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA335M006CWMCT900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA335M006CWMCT900
This table gives cross-reference parts and alternative options found for TBJA335M006CWMCT900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA335M006CWMCT900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DB335MDCTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335M006CWMCT900 vs CWR11DB335MDCTR4 |
TBJA335M006CKSCT800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CKSCT800 |
TBJA335M006CGMT0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CGMT0045 |
TBJA335M006CRLDT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CRLDT724 |
TBJA335M006CRMDT923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CRMDT923 |
TBJA335M006CBLDT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CBLDT823 |
TBJA335M006CLLBT045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CLLBT045 |
TBJA335M006CWSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CWSB0823 |
TBJA335M006CALB0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CALB0745 |
TBJA335M006CWLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CWLC0023 |