Datasheets
TBJA335K006CRLB9000 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP

Part Details for TBJA335K006CRLB9000 by Kyocera AVX Components

Overview of TBJA335K006CRLB9000 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJA335K006CRLB9000

TBJA335K006CRLB9000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJA335K006CRLB9000 Part Data Attributes

TBJA335K006CRLB9000 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJA335K006CRLB9000 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 3.3 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 8000 mΩ
Height 1.6 mm
JESD-609 Code e0
Leakage Current 0.0005 mA
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6 V
Reference Standard MIL-PRF-55365/8
Size Code 1206
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for TBJA335K006CRLB9000

This table gives cross-reference parts and alternative options found for TBJA335K006CRLB9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA335K006CRLB9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJA335K006CKSDT023 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TBJA335K006CRLB9000 vs TBJA335K006CKSDT023
TBJA335K006CLMB0H00 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TBJA335K006CRLB9000 vs TBJA335K006CLMB0H00
TBJA335K006CDMZ0723 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TBJA335K006CRLB9000 vs TBJA335K006CDMZ0723
TBJA335K006CSLB9900 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TBJA335K006CRLB9000 vs TBJA335K006CSLB9900
TBJA335K006CSSDT823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TBJA335K006CRLB9000 vs TBJA335K006CSSDT823
TBJA335K006CCMC0000 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TBJA335K006CRLB9000 vs TBJA335K006CCMC0000
TBJA335K006CLLB9000 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TBJA335K006CRLB9000 vs TBJA335K006CLLB9000
T492A335K006CB4250WAFL CAPACITOR, TANTALUM, SOLID, KEMET Corporation TBJA335K006CRLB9000 vs T492A335K006CB4250WAFL
TBJA335K006CKLCT924 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TBJA335K006CRLB9000 vs TBJA335K006CKLCT924
TBJA335K006CXLT0H45 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1206, Kyocera AVX Components TBJA335K006CRLB9000 vs TBJA335K006CXLT0H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA335K006CRLB9000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA335K006CRLB9000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA335K006CRLB9000 would you like to use for your alert(s)?
  • Please alert me when TBJA335K006CRLB9000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA335K006CRLB9000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA335K006CRLB9000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA335K006CRLB9000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA335K006CRLB9000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA335K006CRLB9000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: