Part Details for TBJA334K025CDSZ0723 by Kyocera AVX Components
Overview of TBJA334K025CDSZ0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA334K025CDSZ0723
TBJA334K025CDSZ0723 CAD Models
TBJA334K025CDSZ0723 Part Data Attributes
|
TBJA334K025CDSZ0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA334K025CDSZ0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA334K025CDSZ0723
This table gives cross-reference parts and alternative options found for TBJA334K025CDSZ0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA334K025CDSZ0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA334K025CASD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CDSZ0723 vs TBJA334K025CASD0H24 |
T492A334K025PC4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJA334K025CDSZ0723 vs T492A334K025PC4251WAFL |
T493A334K025CT611AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | KEMET Corporation | TBJA334K025CDSZ0723 vs T493A334K025CT611AWAFL |
T493A334K025CB6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA334K025CDSZ0723 vs T493A334K025CB6322 |
T493A334K025CB62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA334K025CDSZ0723 vs T493A334K025CB62207280 |
T493A334K025AC64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA334K025CDSZ0723 vs T493A334K025AC64207610 |
TBJA334K025CSMZT000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CDSZ0723 vs TBJA334K025CSMZT000 |
TBJA334K025CRMBT900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CDSZ0723 vs TBJA334K025CRMBT900 |
TBJA334K025CLMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CDSZ0723 vs TBJA334K025CLMD0H23 |
TBJA334K025CLLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CDSZ0723 vs TBJA334K025CLLD0H00 |