Part Details for TBJA225M006CBLB0923 by Kyocera AVX Components
Overview of TBJA225M006CBLB0923 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJA225M006CBLB0923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y6467
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx TBJA225M006CBLB0923 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 / $12.8300 | Buy Now |
DISTI #
478-TBJA225M006CBLB0923-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2866 | Buy Now |
DISTI #
TBJA225M006CBLB092
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 - Custom Tape W/Leader (Alt: TBJA225M006CBLB092) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$9.6610 | Buy Now |
DISTI #
581-TBJA225M6CB0923
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Compliant | 0 |
|
$9.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$10.6200 | Buy Now |
Part Details for TBJA225M006CBLB0923
TBJA225M006CBLB0923 CAD Models
TBJA225M006CBLB0923 Part Data Attributes
|
TBJA225M006CBLB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225M006CBLB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225M006CBLB0923
This table gives cross-reference parts and alternative options found for TBJA225M006CBLB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225M006CBLB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225M006CBMDTH23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M006CBLB0923 vs TBJA225M006CBMDTH23 |
TBJA225M006CKSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M006CBLB0923 vs TBJA225M006CKSD0024 |
TBJA225M006CDSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M006CBLB0923 vs TBJA225M006CDSD0H45 |
TBJA225M006CGMB0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M006CBLB0923 vs TBJA225M006CGMB0024 |
TBJA225M006CWLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225M006CBLB0923 vs TBJA225M006CWLB0045 |
TBJA225M006CSMDTH00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M006CBLB0923 vs TBJA225M006CSMDTH00 |
TBJA225M006CLLZT745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M006CBLB0923 vs TBJA225M006CLLZT745 |
TBJA225M006CFLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M006CBLB0923 vs TBJA225M006CFLZ0824 |
T492A225M006TB4250 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJA225M006CBLB0923 vs T492A225M006TB4250 |
TBJA225M006CLLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M006CBLB0923 vs TBJA225M006CLLD0923 |