Datasheets
TBJA225K020CRSB0000 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP

Part Details for TBJA225K020CRSB0000 by Kyocera AVX Components

Overview of TBJA225K020CRSB0000 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TBJA225K020CRSB0000

Part # Distributor Description Stock Price Buy
DISTI # 52R6709
Newark Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJA225K020CRSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $10.4400
  • 100 $9.7100
  • 250 $9.3800
  • 500 $8.7200
$8.7200 / $10.4400 Buy Now
DISTI # 478-TBJA225K020CRSB0000TR-ND
DigiKey CAP TANT Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $8.5619
$8.5619 Buy Now
DISTI # 581-TBJA225K020CRSB0
Mouser Electronics Tantalum Capacitors - Solid SMD 2.2UF 20V 10% A RoHS: Not Compliant 0
  • 1,000 $10.2900
$10.2900 Order Now
DISTI # TBJA225K020CRSB0000
TTI Tantalum Capacitors - Solid SMD 2.2UF 20V 10% A Min Qty: 50 Package Multiple: 1 Container: Reel Americas - 0
  • 50 $11.9200
$11.9200 Buy Now

Part Details for TBJA225K020CRSB0000

TBJA225K020CRSB0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJA225K020CRSB0000 Part Data Attributes

TBJA225K020CRSB0000 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJA225K020CRSB0000 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 5300 mΩ
Height 1.6 mm
JESD-609 Code e0
Leakage Current 0.00044 mA
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Ripple Current 48 mA
Size Code 1206
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for TBJA225K020CRSB0000

This table gives cross-reference parts and alternative options found for TBJA225K020CRSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K020CRSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJA225K020JALB0945 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K020CRSB0000 vs TBJA225K020JALB0945
TBJA225K020CKLB0845 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K020CRSB0000 vs TBJA225K020CKLB0845
T493A225K020BB63207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJA225K020CRSB0000 vs T493A225K020BB63207640
TBJA225K020CBDC0845 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K020CRSB0000 vs TBJA225K020CBDC0845
T495A225K020AHA6K07280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP KEMET Corporation TBJA225K020CRSB0000 vs T495A225K020AHA6K07280
TBJA225K020JBLZ0045 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225K020CRSB0000 vs TBJA225K020JBLZ0045
T489A225K020AGE4K5 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206 KEMET Corporation TBJA225K020CRSB0000 vs T489A225K020AGE4K5
TBJA225K020RGSZ0924 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K020CRSB0000 vs TBJA225K020RGSZ0924
T493A225K020BK6421 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJA225K020CRSB0000 vs T493A225K020BK6421
TBJA225K020RALZ0923 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K020CRSB0000 vs TBJA225K020RALZ0923

TBJA225K020CRSB0000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA225K020CRSB0000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA225K020CRSB0000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA225K020CRSB0000 would you like to use for your alert(s)?
  • Please alert me when TBJA225K020CRSB0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA225K020CRSB0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA225K020CRSB0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA225K020CRSB0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA225K020CRSB0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA225K020CRSB0000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: