There are no models available for this part yet.
Overview of TBJA225K016CRLC0845 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJA225K016CRLC0845 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54Y6458
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJA225K016CRLC0845 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5600 / $23.7700 | Buy Now | |
DISTI #
478-TBJA225K016CRLC0845TR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.5250 | Buy Now | |
DISTI #
581-TBJA225K016CR845
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2UF 16V 10% A RoHS: Not Compliant | 0 |
|
$21.7200 | Order Now |
CAD Models for TBJA225K016CRLC0845 by Kyocera AVX Components
Part Data Attributes for TBJA225K016CRLC0845 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
5500 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.000352 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
47 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TBJA225K016CRLC0845
This table gives cross-reference parts and alternative options found for TBJA225K016CRLC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K016CRLC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-060KCCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | KEMET Corporation | TBJA225K016CRLC0845 vs 07016-060KCCC |
TBJA225K016LRLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225K016CRLC0845 vs TBJA225K016LRLC0724 |
TBJA225K016CADB0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K016CRLC0845 vs TBJA225K016CADB0945 |
TCSCS1C255KAAR | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Samsung Electro-Mechanics | TBJA225K016CRLC0845 vs TCSCS1C255KAAR |
TBJA225K016CASB0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K016CRLC0845 vs TBJA225K016CASB0724 |
TBJA225K016CBDZ0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K016CRLC0845 vs TBJA225K016CBDZ0045 |
TBJA225K016CFLD0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K016CRLC0845 vs TBJA225K016CFLD0924 |
TBJA225K016CRLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K016CRLC0845 vs TBJA225K016CRLC9H45 |
TBJA225K016JBLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225K016CRLC0845 vs TBJA225K016JBLB0H00 |
TBJA225K016JCLB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K016CRLC0845 vs TBJA225K016JCLB0700 |