Part Details for TBJA225K015CBB0923 by Kyocera AVX Components
Overview of TBJA225K015CBB0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225K015CBB0923
TBJA225K015CBB0923 CAD Models
TBJA225K015CBB0923 Part Data Attributes
|
TBJA225K015CBB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225K015CBB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 6.0 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225K015CBB0923
This table gives cross-reference parts and alternative options found for TBJA225K015CBB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K015CBB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225K015CSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K015CBB0923 vs TBJA225K015CSB0845 |
TBJA225K015CSS0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K015CBB0923 vs TBJA225K015CSS0745 |
TBJB225K015CRL9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K015CBB0923 vs TBJB225K015CRL9024 |
TBJA225K015CBSZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K015CBB0923 vs TBJA225K015CBSZ9023 |
TBJA225K015CBLC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K015CBB0923 vs TBJA225K015CBLC9023 |
TBJA225K015CRS0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K015CBB0923 vs TBJA225K015CRS0824 |
TBJA225K015CSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K015CBB0923 vs TBJA225K015CSLC9000 |
TBJB225K015CRB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K015CBB0923 vs TBJB225K015CRB0945 |
TBJB225K015CRLC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K015CBB0923 vs TBJB225K015CRLC9024 |
TBJB225K015CRS0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K015CBB0923 vs TBJB225K015CRS0845 |