Part Details for TBJA225K010CBSB0923 by Kyocera AVX Components
Overview of TBJA225K010CBSB0923 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJA225K010CBSB0923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7771
|
Newark | Capacitor,2.2Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBJA225K010CBSB0923 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2900 / $11.1400 | Buy Now |
DISTI #
478-TBJA225K010CBSB0923-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1284 | Buy Now |
DISTI #
TBJA225K010CBSB092
|
Avnet Americas | Cap Tant Solid 2.2uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.1%FR) 8 Ohm 125°C Bulk (Alt: TBJA225K010CBSB092) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$7.7636 | Buy Now |
DISTI #
581-TBJA225K10CBSB92
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$8.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$9.2100 | Buy Now |
Part Details for TBJA225K010CBSB0923
TBJA225K010CBSB0923 CAD Models
TBJA225K010CBSB0923 Part Data Attributes
|
TBJA225K010CBSB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225K010CBSB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225K010CBSB0923
This table gives cross-reference parts and alternative options found for TBJA225K010CBSB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K010CBSB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FB225KTBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225K010CBSB0923 vs CWR11FB225KTBW |
CWR11FS225KCZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TBJA225K010CBSB0923 vs CWR11FS225KCZ |
CWR11FB225KAL | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | TBJA225K010CBSB0923 vs CWR11FB225KAL |
293D225X9010A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TBJA225K010CBSB0923 vs 293D225X9010A2TE3 |
TBJA225K010CRLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225K010CBSB0923 vs TBJA225K010CRLD0000 |
TBJA225K010CRSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225K010CBSB0923 vs TBJA225K010CRSC0800 |
TBJA225K010CRMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K010CBSB0923 vs TBJA225K010CRMZ0924 |
TBJA225K010CSLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225K010CBSB0923 vs TBJA225K010CSLB0045 |
TBJA225K010CKMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K010CBSB0923 vs TBJA225K010CKMZ0024 |
TBJA225K010CDLB9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K010CBSB0923 vs TBJA225K010CDLB9845 |