Part Details for TBJA225J010CBSZ0000 by Kyocera AVX Components
Overview of TBJA225J010CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJA225J010CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9868
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TBJA225J010CBSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $9.6000 | Buy Now |
DISTI #
478-TBJA225J010CBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8155 | Buy Now |
DISTI #
TBJA225J010CBSZ000
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM - Custom Tape W/Leader (Alt: TBJA225J010CBSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TBJA225J010CBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$7.4500 | Order Now |
Part Details for TBJA225J010CBSZ0000
TBJA225J010CBSZ0000 CAD Models
TBJA225J010CBSZ0000 Part Data Attributes
|
TBJA225J010CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225J010CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225J010CBSZ0000
This table gives cross-reference parts and alternative options found for TBJA225J010CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225J010CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A225J010CH611B7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | TBJA225J010CBSZ0000 vs T493A225J010CH611B7280 |
TBJA225J010CAMC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225J010CBSZ0000 vs TBJA225J010CAMC0045 |
TBJA225J010CLMDT823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225J010CBSZ0000 vs TBJA225J010CLMDT823 |
TBJA225J010CBSDT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225J010CBSZ0000 vs TBJA225J010CBSDT900 |
T493A225J010CH652BWAFL | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | TBJA225J010CBSZ0000 vs T493A225J010CH652BWAFL |
TBJA225J010CSMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225J010CBSZ0000 vs TBJA225J010CSMZ0745 |
T493A225J010CK641A7610 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | TBJA225J010CBSZ0000 vs T493A225J010CK641A7610 |
T493A225J010CK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA225J010CBSZ0000 vs T493A225J010CK6420 |
TBJA225J010CRMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225J010CBSZ0000 vs TBJA225J010CRMZ0H45 |
TBJA225J010CGLB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225J010CBSZ0000 vs TBJA225J010CGLB0924 |