TBJA155M016CBSB0024
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP

Overview of TBJA155M016CBSB0024 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TBJA155M016CBSB0024 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 65M5284
Newark Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJA155M016CBSB0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $11.4800
  • 100 $10.6800
  • 250 $10.3100
  • 500 $9.5800
$9.5800 / $11.4800 Buy Now
DISTI # 478-TBJA155M016CBSB0024-ND
DigiKey CAP TANT Min Qty: 1000 Lead time: 32 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $9.4116
$9.4116 Buy Now
DISTI # TBJA155M016CBSB002
Avnet Americas Cap Tant Solid 1.5uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.1%FR) 8 Ohm 125?C Bulk (Alt: TBJA155M016CBSB002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days 0
  • 50 $8.8268
$8.8268 Buy Now
DISTI # 581-TBJA155M016CB024
Mouser Electronics Tantalum Capacitors - Solid SMD 1.5UF 16V 20% A RoHS: Not Compliant 0
  • 1,000 $10.0600
$10.0600 Order Now

CAD Models for TBJA155M016CBSB0024 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJA155M016CBSB0024 by Kyocera AVX Components

TBJA155M016CBSB0024
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
30 Weeks
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0005 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Want to compare parts?
  1. TBJA155M016CBSB0024
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA155M016CBSB0024 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA155M016CBSB0024 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA155M016CBSB0024 would you like to use for your alert(s)?
  • Please alert me when TBJA155M016CBSB0024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA155M016CBSB0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA155M016CBSB0024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA155M016CBSB0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA155M016CBSB0024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA155M016CBSB0024 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: