Part Details for TBJA155K010RASZ0724 by Kyocera AVX Components
Overview of TBJA155K010RASZ0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA155K010RASZ0724
TBJA155K010RASZ0724 CAD Models
TBJA155K010RASZ0724 Part Data Attributes
|
TBJA155K010RASZ0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA155K010RASZ0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA155K010RASZ0724
This table gives cross-reference parts and alternative options found for TBJA155K010RASZ0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA155K010RASZ0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155K010CXSD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K010RASZ0724 vs TBJA155K010CXSD0H45 |
TBJA155K010CXLBT745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K010RASZ0724 vs TBJA155K010CXLBT745 |
TBJA155K010CWMDT723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K010RASZ0724 vs TBJA155K010CWMDT723 |
TBJA155K010CSMT0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K010RASZ0724 vs TBJA155K010CSMT0745 |
TBJA155K010CSMC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K010RASZ0724 vs TBJA155K010CSMC0845 |
TBJA155K010CRLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA155K010RASZ0724 vs TBJA155K010CRLZ0024 |
TBJA155K010CLSDT724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K010RASZ0724 vs TBJA155K010CLSDT724 |
TBJA155K010CKSDTH24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K010RASZ0724 vs TBJA155K010CKSDTH24 |
TBJA155K010CKMC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K010RASZ0724 vs TBJA155K010CKMC0045 |
TBJA155K010CCSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K010RASZ0724 vs TBJA155K010CCSZ0745 |