Part Details for TBJA105J015CKLBTH23 by Kyocera AVX Components
Overview of TBJA105J015CKLBTH23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA105J015CKLBTH23
TBJA105J015CKLBTH23 CAD Models
TBJA105J015CKLBTH23 Part Data Attributes
|
TBJA105J015CKLBTH23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA105J015CKLBTH23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA105J015CKLBTH23
This table gives cross-reference parts and alternative options found for TBJA105J015CKLBTH23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA105J015CKLBTH23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105J015CGMD0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CKLBTH23 vs TBJA105J015CGMD0745 |
TBJA105J015CLLBT723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CKLBTH23 vs TBJA105J015CLLBT723 |
TBJA105J015CGLT0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CKLBTH23 vs TBJA105J015CGLT0700 |
TBJA105J015CRSBT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CKLBTH23 vs TBJA105J015CRSBT900 |
TBJA105J015CFLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CKLBTH23 vs TBJA105J015CFLT0H00 |
TBJA105J015CFLD9045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CKLBTH23 vs TBJA105J015CFLD9045 |
TBJA105J015CBSCT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CKLBTH23 vs TBJA105J015CBSCT745 |
TBJA105J015CWMC0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CKLBTH23 vs TBJA105J015CWMC0900 |
TBJA105J015CFLC0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CKLBTH23 vs TBJA105J015CFLC0724 |
TBJA105J015CFSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J015CKLBTH23 vs TBJA105J015CFSZ0724 |