Part Details for TBJA104M035CBLT0000 by Kyocera AVX Components
Overview of TBJA104M035CBLT0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA104M035CBLT0000
TBJA104M035CBLT0000 CAD Models
TBJA104M035CBLT0000 Part Data Attributes
|
TBJA104M035CBLT0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA104M035CBLT0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 24000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA104M035CBLT0000
This table gives cross-reference parts and alternative options found for TBJA104M035CBLT0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA104M035CBLT0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492A104M035DB4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJA104M035CBLT0000 vs T492A104M035DB4251WAFL |
TBJA104M035CBLBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104M035CBLT0000 vs TBJA104M035CBLBT045 |
T492A104M035MK4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA104M035CBLT0000 vs T492A104M035MK4251 |
T492A104M035PB42527640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJA104M035CBLT0000 vs T492A104M035PB42527640 |
PCT.1/35AMLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TBJA104M035CBLT0000 vs PCT.1/35AMLF |
T493A104M035CB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA104M035CBLT0000 vs T493A104M035CB62207610 |
T493A104M035CK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA104M035CBLT0000 vs T493A104M035CK63107280 |
TBJA104M035RLSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104M035CBLT0000 vs TBJA104M035RLSC0H00 |
TBJA104M035CSSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA104M035CBLT0000 vs TBJA104M035CSSC0024 |
TBJA104M035CSLC9HGC | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | TBJA104M035CBLT0000 vs TBJA104M035CSLC9HGC |