There are no models available for this part yet.
Overview of TBH25P7R50JE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TBH25P7R50JE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K6750
|
Newark | Thick Film Resistor, 7.5 Ohm, 25W, 5%, Resistance:7.5Ohm, Product Range:Tbh Series, Power Rating:25W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:Thick Film, Product Diameter:- Rohs Compliant: Yes |Ohmite TBH25P7R50JE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$4.5800 / $8.1100 | Buy Now | |
DISTI #
TBH25P7R50JE-ND
|
DigiKey | RES 7.5 OHM 5% 25W TO220 Min Qty: 250 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7625 | Buy Now | |
DISTI #
588-TBH25P7R50JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 25watt 7.5ohm 5% RoHS: Compliant | 3 |
|
$4.2300 / $7.8000 | Buy Now | |
DISTI #
70023615
|
RS | Resistor, Thick Film, Res 7.5 Ohms, Pwr-Rtg 25 W, Tol 5%, Radial, TO-220, Heat Sink | Ohmite TBH25P7R50JE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9400 / $6.9900 | RFQ | |
Onlinecomponents.com | Res Thick Film 7.5 Ohm 5% 25W ±200ppm/°C Molded TO-220 RDL Automotive Tube RoHS: Compliant |
1203 In Stock |
|
$4.2900 / $9.7900 | Buy Now | ||
DISTI #
78954518
|
Verical | Res Thick Film 7.5 Ohm 5% 25W ±200ppm/°C Molded TO-220 RDL Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1927 | Americas - 1200 |
|
$5.2333 / $12.3924 | Buy Now | |
DISTI #
TBH25P7R50JE
|
TTI | Thick Film Resistors - Through Hole 25watt 7.5ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.1200 / $4.3600 | Buy Now | |
Master Electronics | Res Thick Film 7.5 Ohm 5% 25W ±200ppm/°C Molded TO-220 RDL Automotive Tube RoHS: Compliant |
1203 In Stock |
|
$4.2900 / $9.7900 | Buy Now |
CAD Models for TBH25P7R50JE by Ohmite Mfg Co
Part Data Attributes for TBH25P7R50JE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
TO220, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Lead Length
|
13.7 mm
|
Lead Spacing
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
14.75 mm
|
Package Length
|
10.16 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
4.44 mm
|
Rated Power Dissipation (P)
|
25 W
|
Rated Temperature
|
25 °C
|
Resistance
|
7.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4019
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN SILVER
|
Terminal Shape
|
FLAT
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|