Part Details for TBH25P240RJE by Ohmite Mfg Co
Overview of TBH25P240RJE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TBH25P240RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6742
|
Newark | Resistor, thick Film,240Ohms,350Wv,5+/-% Tol,-50,50Ppm-Tc,4019-Case Rohs Compliant: Yes |Ohmite TBH25P240RJE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $4.1500 | Buy Now |
DISTI #
TBH25P240RJE-ND
|
DigiKey | RES 240 OHM 5% 25W TO220 Min Qty: 250 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1888 | Buy Now |
DISTI #
588-TBH25P240RJE
|
Mouser Electronics | Thick Film Resistors - Through Hole 25watt 240ohm 5% RoHS: Compliant | 0 |
|
$4.0000 | Order Now |
DISTI #
70587524
|
RS | 25W HEATSINK RESISTOR 5% TO220 | Ohmite TBH25P240RJE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0800 / $5.6600 | RFQ |
|
Onlinecomponents.com | Res Thick Film 240 Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Automotive Tube RoHS: Compliant | 0 |
|
$4.0200 / $5.8300 | Buy Now |
|
Master Electronics | Res Thick Film 240 Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Automotive Tube RoHS: Compliant | 0 |
|
$4.0200 / $5.8300 | Buy Now |
Part Details for TBH25P240RJE
TBH25P240RJE CAD Models
TBH25P240RJE Part Data Attributes
|
TBH25P240RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TBH25P240RJE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 25W, 240ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 4019, TO220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO220, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.75 mm | |
Package Length | 10.16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.44 mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4019 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |