Part Details for TBFH20-8PS-100 by ITT Interconnect Solutions
Overview of TBFH20-8PS-100 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for TBFH20-8PS-100
TBFH20-8PS-100 CAD Models
TBFH20-8PS-100 Part Data Attributes
|
TBFH20-8PS-100
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBFH20-8PS-100
ITT Interconnect Solutions
Circular Connector Adapter, 6 Contact(s), Steel, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Total Number of Contacts | 6 |
Alternate Parts for TBFH20-8PS-100
This table gives cross-reference parts and alternative options found for TBFH20-8PS-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBFH20-8PS-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-381AMT9-35PSCXNU | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBFH20-8PS-100 vs 240-381AMT9-35PSCXNU |
240-381AM9-35PSPYNU | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBFH20-8PS-100 vs 240-381AM9-35PSPYNU |
231-104-07M11-98PA-01 | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBFH20-8PS-100 vs 231-104-07M11-98PA-01 |
VG95234C236-6P/S1N | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBFH20-8PS-100 vs VG95234C236-6P/S1N |
231-104-07ZN11-98PB-01 | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBFH20-8PS-100 vs 231-104-07ZN11-98PB-01 |
240-382AMT8-35PSCXNU | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBFH20-8PS-100 vs 240-382AMT8-35PSCXNU |
947-112NF11-98BPS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female, | Glenair Inc | TBFH20-8PS-100 vs 947-112NF11-98BPS |
CIRTBFP14S-6PS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | TBFH20-8PS-100 vs CIRTBFP14S-6PS |
VG95234C236-6P/S1X | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBFH20-8PS-100 vs VG95234C236-6P/S1X |
231-104-07ZN17-6PD-02 | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBFH20-8PS-100 vs 231-104-07ZN17-6PD-02 |