Part Details for TBF22-23PSW by ITT Interconnect Solutions
Overview of TBF22-23PSW by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF22-23PSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-TBF22-23PSW
|
Mouser Electronics | Circular MIL Spec Connector TBF 8C 8#12 PIN SKT RECP | 0 |
|
$260.5200 / $291.6200 | Order Now |
Part Details for TBF22-23PSW
TBF22-23PSW CAD Models
TBF22-23PSW Part Data Attributes
|
TBF22-23PSW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF22-23PSW
ITT Interconnect Solutions
Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 8 |
Alternate Parts for TBF22-23PSW
This table gives cross-reference parts and alternative options found for TBF22-23PSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF22-23PSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VG95328P16-8P/SY | Glenair Inc | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | TBF22-23PSW vs VG95328P16-8P/SY |
TBFH20-7PS-110 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 8 Contact(s), Steel, Male-Female | TBF22-23PSW vs TBFH20-7PS-110 |
TBFH18-8PS-110 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 8 Contact(s), Steel, Male-Female | TBF22-23PSW vs TBFH18-8PS-110 |
TBFH20-7PSN | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | TBF22-23PSW vs TBFH20-7PSN |
VG95328P16-8P/SZ | Glenair Inc | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | TBF22-23PSW vs VG95328P16-8P/SZ |
VG95328P16-8P/SX | Glenair Inc | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | TBF22-23PSW vs VG95328P16-8P/SX |
TBF18-8PS | ITT Interconnect Solutions | $120.3415 | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | TBF22-23PSW vs TBF18-8PS |
PTB-12-8PSX | Amphenol Corporation | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | TBF22-23PSW vs PTB-12-8PSX |
SN1568-08T13-08PNSN7 | Amphenol FCi | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | TBF22-23PSW vs SN1568-08T13-08PNSN7 |
PTB-12-8PSW | Amphenol Corporation | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | TBF22-23PSW vs PTB-12-8PSW |