Part Details for TBF22-18PS by ITT Interconnect Solutions
Overview of TBF22-18PS by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBF22-18PS
TBF22-18PS CAD Models
TBF22-18PS Part Data Attributes
|
TBF22-18PS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF22-18PS
ITT Interconnect Solutions
Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 8 |
Alternate Parts for TBF22-18PS
This table gives cross-reference parts and alternative options found for TBF22-18PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF22-18PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV-TBF16-8PSW | Circular Connector Adapter, 8 Contact(s), Male-Female | ITT Interconnect Solutions | TBF22-18PS vs PV-TBF16-8PSW |
VG95328P16-8P/SX | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF22-18PS vs VG95328P16-8P/SX |
TBFH22-23PSN | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF22-18PS vs TBFH22-23PSN |
TBF20-7PS | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF22-18PS vs TBF20-7PS |
VG95328P16-8P/SW | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF22-18PS vs VG95328P16-8P/SW |
PTB-12-8PS | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF22-18PS vs PTB-12-8PS |
TBF32-15PS | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF22-18PS vs TBF32-15PS |
SPB-16-8PS | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF22-18PS vs SPB-16-8PS |
VG95328P16-8P/SN | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF22-18PS vs VG95328P16-8P/SN |
PV-TBF12-8PS | Circular Connector Adapter, 8 Contact(s), Male-Female | ITT Interconnect Solutions | TBF22-18PS vs PV-TBF12-8PS |